
72815LB10PF | |
|---|---|
DigiKey Part Number | 72815LB10PF-ND |
Manufacturer | |
Manufacturer Product Number | 72815LB10PF |
Description | IC FIFO SYNC 512X18X2 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 100MHz 6.5ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Bi-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 18K (512 x 18 x 2) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 128-LQFP |
Access Time 6.5ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

