
72420L15TP | |
|---|---|
DigiKey Part Number | 72420L15TP-ND |
Manufacturer | |
Manufacturer Product Number | 72420L15TP |
Description | IC FIFO SYNC 64X8 10NS 28DIP |
Customer Reference | |
Detailed Description | Synchronous FIFO 512 (64 x 8) Uni-Directional 66.7MHz 10ns 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 512 (64 x 8) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Through Hole |
Data Rate 66.7MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 10ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

