
72403L15SO | |
---|---|
DigiKey Part Number | 72403L15SO-ND |
Manufacturer | |
Manufacturer Product Number | 72403L15SO |
Description | IC FIFO ASYNC 64X4 40NS 16SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 256 (64 x 4) Uni-Directional 15MHz 40ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 256 (64 x 4) | |
Function | Asynchronous | |
Data Rate | 15MHz | |
Access Time | 40ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |