72401L35PDG | |
---|---|
DigiKey Part Number | 800-72401L35PDG-ND |
Manufacturer | |
Manufacturer Product Number | 72401L35PDG |
Description | IC FIFO ASYNC 64X4 20NS 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 x 4 Uni-Directional 35MHz 20ns 16-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Memory Size | 64 x 4 | |
Function | Asynchronous | |
Data Rate | 35MHz | |
Access Time | 20ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |