
723646L12PF | |
---|---|
DigiKey Part Number | 723646L12PF-ND |
Manufacturer | |
Manufacturer Product Number | 723646L12PF |
Description | IC FIFO SYNC 1KX36X2 8NS 128QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72k (1k x 36 x 2) 83MHz 8ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 72k (1k x 36 x 2) | |
Function | Synchronous | |
Data Rate | 83MHz | |
Access Time | 8ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400mA | |
Bus Directional | - | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |