
723631L15PFGI | |
---|---|
DigiKey Part Number | 800-723631L15PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 723631L15PFGI |
Description | IC FIFO SYNC 512X36 11NS 120QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (512 x 36) Bi-Directional 66.7MHz 11ns 120-TQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 18K (512 x 36) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 11ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP | |
Supplier Device Package | 120-TQFP (14x14) | |
Base Product Number |