
72235LB12TF | |
---|---|
DigiKey Part Number | 800-72235LB12TF-ND |
Manufacturer | |
Manufacturer Product Number | 72235LB12TF |
Description | IC FIFO SYNC 2KX18 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 2K x 18 Uni-Directional 64-TQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 2K x 18 | |
Function | Synchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |