
72211L15PFG8 | |
---|---|
DigiKey Part Number | 800-72211L15PFG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72211L15PFG8 |
Description | IC FIFO ASYNC/SYNC 512X9 32TQFP |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 512 x 9 Uni-Directional 66.7MHz 10ns 32-TQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Size | 512 x 9 | |
Function | Asynchronous, Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |