821024J8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72211L10JGI

DigiKey Part Number
800-72211L10JGI-ND
Manufacturer
Manufacturer Product Number
72211L10JGI
Description
IC FIFO ASYNC/SYNC 512X9 32PLCC
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 512 x 9 Uni-Directional 100MHz 6.5ns 32-PLCC (14x11.46)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Memory Size
512 x 9
Function
Asynchronous, Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types