
72131L35P | |
---|---|
DigiKey Part Number | 800-72131L35P-ND |
Manufacturer | |
Manufacturer Product Number | 72131L35P |
Description | 72131L35P |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Bi-Directional 35ns 28-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 18K (2K x 9) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | 35ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 140mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP |