
72125L25SOG | |
---|---|
DigiKey Part Number | 72125L25SOG-ND |
Manufacturer | |
Manufacturer Product Number | 72125L25SOG |
Description | IC FIFO ASYNC 1KX16 25NS 28SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16K (1K x 16) Uni-Directional 50MHz 25ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Size | 16K (1K x 16) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 100mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.345", 8.77mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |