
72104L50J | |
---|---|
DigiKey Part Number | 800-72104L50J-ND |
Manufacturer | |
Manufacturer Product Number | 72104L50J |
Description | IC FIFO ASYNC 4KX9 50NS 44PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4K x 9 Uni-Directional 15MHz 50ns 44-PLCC (16.59x16.59) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Memory Size | 4K x 9 | |
Function | Asynchronous | |
Data Rate | 15MHz | |
Access Time | 50ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 140mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |