
7208L35JI | |
---|---|
DigiKey Part Number | 800-7208L35JI-ND |
Manufacturer | |
Manufacturer Product Number | 7208L35JI |
Description | IC FIFO ASYNC 64KX9 35NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64K x 9 Uni-Directional 22.22MHz 35ns 32-PLCC (14x11.46) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Memory Size | 64K x 9 | |
Function | Asynchronous | |
Data Rate | 22.22MHz | |
Access Time | 35ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) |