
7207L35LB8 | |
---|---|
DigiKey Part Number | 800-7207L35LB8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7207L35LB8 |
Description | IC FIFO ASYNC 32KX9 35NS 32LCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 288K (32K x 9) Uni-Directional 22.22MHz 35ns 32-LCC (13.97x11.43) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Size | 288K (32K x 9) | |
Function | Asynchronous | |
Data Rate | 22.22MHz | |
Access Time | 35ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 150mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-CLCC | |
Supplier Device Package | 32-LCC (13.97x11.43) |