
7207L15JG | |
|---|---|
DigiKey Part Number | 7207L15JG-ND |
Manufacturer | |
Manufacturer Product Number | 7207L15JG |
Description | IC FIFO ASYNC 32KX9 15NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 288K (32K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 288K (32K x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 € | 69,89 € |
| 10 | 64,49800 € | 644,98 € |
| 32 | 61,82438 € | 1.978,38 € |
| 64 | 60,26266 € | 3.856,81 € |
| 128 | 58,72961 € | 7.517,39 € |
| Unit Price without VAT: | 69,89000 € |
|---|---|
| Unit Price with VAT: | 83,16910 € |

