
7204L35TP | |
|---|---|
DigiKey Part Number | 7204L35TP-ND |
Manufacturer | |
Manufacturer Product Number | 7204L35TP |
Description | IC FIFO ASYNC 4KX9 35NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 22.22MHz 35ns 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 120mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 36K (4K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 22.22MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 35ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

