Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7204L15TPI

DigiKey Part Number
7204L15TPI-ND
Manufacturer
Manufacturer Product Number
7204L15TPI
Description
IC FIFO ASYNC 4KX9 15NS 28DIP
Customer Reference
Detailed Description
Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
120mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
36K (4K x 9)
Operating Temperature
-40°C ~ 85°C
Function
Asynchronous
Mounting Type
Through Hole
Data Rate
40MHz
Package / Case
28-DIP (0.300", 7.62mm)
Access Time
15ns
Supplier Device Package
28-PDIP
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.