
7204L15SOGI | |
---|---|
DigiKey Part Number | 7204L15SOGI-ND |
Manufacturer | |
Manufacturer Product Number | 7204L15SOGI |
Description | IC FIFO ASYNC 4KX9 15NS 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.345", 8.77mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | 18,64100 € | 4.846,66 € |
Unit Price without VAT: | 18,64100 € |
---|---|
Unit Price with VAT: | 22,18279 € |