
7204L15PDG | |
|---|---|
DigiKey Part Number | 800-7204L15PDG-ND |
Manufacturer | |
Manufacturer Product Number | 7204L15PDG |
Description | IC FIFO ASYNC 4KX9 15NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4K x 9 Uni-Directional 40MHz 15ns 28-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Memory Size | 4K x 9 | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

