
7204L12J | |
|---|---|
DigiKey Part Number | 7204L12J-ND |
Manufacturer | |
Manufacturer Product Number | 7204L12J |
Description | IC FIFO ASYNC 4KX9 12NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |


