
7203LA12JG | |
---|---|
DigiKey Part Number | 800-7203LA12JG-ND |
Manufacturer | |
Manufacturer Product Number | 7203LA12JG |
Description | IC FIFO ASYNC 2KX9 12NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2k x 9 Uni-Directional 50MHz 12ns 32-PLCC (14x11.46) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 2k x 9 | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 120mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) |