
7203L40DB | |
---|---|
DigiKey Part Number | 7203L40DB-ND |
Manufacturer | |
Manufacturer Product Number | 7203L40DB |
Description | IC FIFO ASYNC 2KX9 40NS 28CDIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 20MHz 40ns 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (2K x 9) | |
Function | Asynchronous | |
Data Rate | 20MHz | |
Access Time | 40ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 150mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Base Product Number |