cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7202LA50JG8

DigiKey Part Number
7202LA50JG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7202LA50JG8
Description
IC FIFO ASYNC 1KX9 35NS 32PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 9K (1K x 9) Uni-Directional 15MHz 35ns 32-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
9K (1K x 9)
Function
Asynchronous
Data Rate
15MHz
Access Time
35ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
80mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7507,22356 €5.417,67 €
Manufacturers Standard Package
Unit Price without VAT:7,22356 €
Unit Price with VAT:8,59604 €