MFR Recommended

7202LA30DB | |
|---|---|
DigiKey Part Number | 7202LA30DB-ND |
Manufacturer | |
Manufacturer Product Number | 7202LA30DB |
Description | IC FIFO ASYNC 1KX9 30NS 28CDIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 25MHz 30ns 28-CDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature -55°C ~ 125°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 25MHz | Package / Case 28-CDIP (0.600", 15.24mm) |
Access Time 30ns | Supplier Device Package 28-CDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7202LA12JG | Renesas Electronics Corporation | 0 | 800-1489-5-ND | 10,14356 € | MFR Recommended |


