
7202LA25TPI | |
---|---|
DigiKey Part Number | 7202LA25TPI-ND |
Manufacturer | |
Manufacturer Product Number | 7202LA25TPI |
Description | IC FIFO ASYNC 1KX9 25NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 28.5MHz 25ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |