
7202LA20J8 | |
---|---|
DigiKey Part Number | 7202LA20J8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7202LA20J8 |
Description | IC FIFO ASYNC 1KX9 20NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 33.3MHz 20ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 33.3MHz | |
Access Time | 20ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |