
7202LA15TP | |
|---|---|
DigiKey Part Number | 7202LA15TP-ND |
Manufacturer | |
Manufacturer Product Number | 7202LA15TP |
Description | IC FIFO ASYNC 1KX9 15NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 40MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 15ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

