
7202LA15JGI8 | |
---|---|
DigiKey Part Number | 800-7202LA15JGI8TR-ND - Tape & Reel (TR) 800-7202LA15JGI8CT-ND - Cut Tape (CT) 800-7202LA15JGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7202LA15JGI8 |
Description | IC FIFO ASYNC 1KX9 15NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 € | 12,08 € |
10 | 11,20200 € | 112,02 € |
25 | 10,85240 € | 271,31 € |
50 | 10,58940 € | 529,47 € |
100 | 10,32830 € | 1.032,83 € |
250 | 10,17140 € | 2.542,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 10,35664 € | 7.767,48 € |
Unit Price without VAT: | 12,08000 € |
---|---|
Unit Price with VAT: | 14,37520 € |