7201LA12SOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201LA15SOGI

DigiKey Part Number
7201LA15SOGI-ND
Manufacturer
Manufacturer Product Number
7201LA15SOGI
Description
IC FIFO ASYNC 512X9 15NS 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
4.5K (512 x 9)
Function
Asynchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
80mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.345", 8.77mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10410,49019 €1.090,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,49019 €
Unit Price with VAT:12,48333 €