
7201LA12SOG | |
|---|---|
DigiKey Part Number | 7201LA12SOG-ND |
Manufacturer | |
Manufacturer Product Number | 7201LA12SOG |
Description | IC FIFO ASYNC 512X9 12NS 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 50MHz 12ns 28-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (512 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 28-SOIC (0.345", 8.77mm Width) |
Access Time 12ns | Supplier Device Package 28-SOIC |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 10 | 13,58700 € | 135,87 € |
| 26 | 13,14538 € | 341,78 € |
| 52 | 12,82673 € | 666,99 € |
| 104 | 12,51087 € | 1.301,13 € |
| 260 | 12,09877 € | 3.145,68 € |
| 520 | 11,79269 € | 6.132,20 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |

