
7200L12SOG | |
|---|---|
DigiKey Part Number | 800-3625-5-ND |
Manufacturer | |
Manufacturer Product Number | 7200L12SOG |
Description | IC FIFO ASYNC 256X9 12NS 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 28-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2.25K (256 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 28-SOIC (0.345", 8.77mm Width) |
Access Time 12ns | Supplier Device Package 28-SOIC |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 14,16000 € | 141,60 € |
| 26 | 13,69962 € | 356,19 € |
| 52 | 13,36712 € | 695,09 € |
| 104 | 13,03750 € | 1.355,90 € |
| 260 | 12,60777 € | 3.278,02 € |
| 520 | 12,28871 € | 6.390,13 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

