Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V67703S75BQ | |
|---|---|
DigiKey Part Number | 71V67703S75BQ-ND |
Manufacturer | |
Manufacturer Product Number | 71V67703S75BQ |
Description | IC SRAM 9MBIT PAR 165CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-CABGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 22,58702 € | 6.143,67 € |
| Unit Price without VAT: | 22,58702 € |
|---|---|
| Unit Price with VAT: | 26,87855 € |



