
71V632S7PFGI | |
---|---|
DigiKey Part Number | 71V632S7PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V632S7PFGI |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 66 MHz 7 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 64K x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 3.135V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |