
71V547S80PFG | |
---|---|
DigiKey Part Number | 71V547S80PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V547S80PFG |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR (ZBT) | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,22000 € | 7,22 € |
10 | 6,71300 € | 67,13 € |
25 | 6,50800 € | 162,70 € |
72 | 6,27181 € | 451,57 € |
Unit Price without VAT: | 7,22000 € |
---|---|
Unit Price with VAT: | 8,59180 € |