71V3578YS133PFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 200
cms-unit-price: 7,70000 €
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: 9,95694 €
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
cms-unit-price: 10,19000 €
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
cms-unit-price: 10,99000 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 7,09299 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 6,39743 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 7,09299 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 6,66050 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 6,39743 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 7,09299 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 6,39743 €
cms-datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
cms-unit-price: 7,09299 €
cms-datasheet
70261L20PFGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3578YS133PFG

DigiKey Part Number
71V3578YS133PFG-ND
Manufacturer
Manufacturer Product Number
71V3578YS133PFG
Description
IC SRAM 4.5MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x20)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 18
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes