119 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3577S80BG8

DigiKey Part Number
71V3577S80BG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V3577S80BG8
Description
IC SRAM 4.5MBIT PAR 119PBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 8 ns 119-PBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tape & Reel (TR)
cms-part-status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
8 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-PBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Alternative Package Types