
71V3577S75BQG | |
---|---|
DigiKey Part Number | 71V3577S75BQG-ND |
Manufacturer | |
Manufacturer Product Number | 71V3577S75BQG |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-CABGA (13x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
136 | 7,37169 € | 1.002,55 € |
Unit Price without VAT: | 7,37169 € |
---|---|
Unit Price with VAT: | 8,77231 € |