
71V3577S75BGGI | |
---|---|
DigiKey Part Number | 71V3577S75BGGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V3577S75BGGI |
Description | IC SRAM 4.5MBIT PAR 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |