71V321L35PFGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,99192 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 261
Unit Price: 34,28000 €
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 35 ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V321L35PFGI8

DigiKey Part Number
71V321L35PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V321L35PFGI8
Description
IC SRAM 16KBIT PARALLEL 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 35 ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75023,70213 €17.776,60 €
Manufacturers Standard Package
Unit Price without VAT:23,70213 €
Unit Price with VAT:28,20553 €