71V321L25PFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,18507 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: 29,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 271
Unit Price: 25,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 22,96607 €
Datasheet
64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V321L25PFG

DigiKey Part Number
71V321L25PFG-ND
Manufacturer
Manufacturer Product Number
71V321L25PFG
Description
IC SRAM 16KBIT PARALLEL 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 25 ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tray
cms-part-status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
27022,96607 €6.200,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,96607 €
Unit Price with VAT:27,32962 €