
71V30VL55TFI | |
---|---|
cms-digikey-product-number | 71V30VL55TFI-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 71V30VL55TFI |
cms-description | IC SRAM 8KBIT PARALLEL 64TQFP |
cms-customer-reference | |
cms-detailed-description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 55 ns 64-TQFP (10x10) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |