71V016SA12YG8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74487 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,34956 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,20110 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,34956 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,20110 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,49225 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,33430 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,34956 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,20110 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,42094 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,26774 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,73009 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,79914 €
Datasheet
IDT44-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA12YG8

DigiKey Part Number
800-1451-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V016SA12YG8
Description
IC SRAM 1MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types