71T75902S85BGG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 72
Unit Price: 39,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 84
Unit Price: 43,74000 €
Datasheet
119 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71T75902S85BGG

DigiKey Part Number
71T75902S85BGG-ND
Manufacturer
Manufacturer Product Number
71T75902S85BGG
Description
IC SRAM 18MBIT PARALLEL 119PBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 8.5 ns 119-PBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
8.5 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-PBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types