cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71T016S12PH8

DigiKey Part Number
800-71T016S12PH8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71T016S12PH8
Description
IC SRAM 1MBIT LVTTL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit LVTTL 12 ns 44-TSOP II
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tape & Reel (TR)
cms-part-status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
LVTTL
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Alternative Package Types