5962-3829407MXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7164L100DB

DigiKey Part Number
7164L100DB-ND
Manufacturer
Manufacturer Product Number
7164L100DB
Description
IC SRAM 64KBIT PARALLEL 28CDIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 100 ns 28-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.