
7143LA55G/S2703 | |
|---|---|
DigiKey Part Number | 800-7143LA55G/S2703-ND |
Manufacturer | |
Manufacturer Product Number | 7143LA55G/S2703 |
Description | IC SRAM 32KBIT PARALLEL 68PGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 55 ns 68-PGA (29.46x29.46) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology SRAM - Dual Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 68-PGA (29.46x29.46) |
Memory Organization 2K x 16 | Base Product Number |

