7143LA25G is Obsolete and no longer manufactured.
cms-subs-available:

Similar


Renesas Electronics Corporation
cms-in-stock: 0
Unit Price: 207,79524 €
Datasheet
cms-photo-not-available
cms-photo-disclaimer

7143LA25G

cms-digikey-product-number
7143LA25G-ND
cms-manufacturer
cms-manufacturer-product-number
7143LA25G
cms-description
IC SRAM 32KBIT PARALLEL 68PGA
cms-customer-reference
cms-detailed-description
SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 25 ns 68-PGA (29.46x29.46)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
2K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
68-PGA (29.46x29.46)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0