
7143LA20JG | |
---|---|
DigiKey Part Number | 800-1448-5-ND |
Manufacturer | |
Manufacturer Product Number | 7143LA20JG |
Description | IC SRAM 32KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 20 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,69000 € | 33,69 € |
18 | 30,50944 € | 549,17 € |
36 | 29,75583 € | 1.071,21 € |
54 | 29,31907 € | 1.583,23 € |
108 | 28,58074 € | 3.086,72 € |
Unit Price without VAT: | 33,69000 € |
---|---|
Unit Price with VAT: | 40,09110 € |