
71421LA25PFGI8 | |
---|---|
DigiKey Part Number | 71421LA25PFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71421LA25PFGI8 |
Description | IC SRAM 16KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 25 ns 64-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 22,55253 € | 16.914,40 € |
Unit Price without VAT: | 22,55253 € |
---|---|
Unit Price with VAT: | 26,83751 € |