
7134LA55CB | |
|---|---|
DigiKey Part Number | 7134LA55CB-ND |
Manufacturer | |
Manufacturer Product Number | 7134LA55CB |
Description | IC SRAM 32KBIT PARALLEL SB48 |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 55 ns 48-SIDE BRAZED |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 48-SIDE BRAZED |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |

